| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 150(Typ) | |
| 2.5 | |
| 80 | |
| 400 | |
| 60 | |
| 400 | |
| 2@100A | |
| 400 | |
| 4 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Stud |
| Package Height | 43.3(Max) |
| Package Width | 14.28 |
| Package Length | 16.48 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-48 Isolated |
| 3 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

