Reduced Price
NTE ElectronicsNTE48Darlington BJT
Trans Darlington NPN 50V 1A 1000mW 3-Pin TO-92
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 50 | |
| 60 | |
| 12 | |
| 1 | |
| 0.1 | |
| 1000(Max) | |
| 1.5@2mA@1A | |
| 4000@1A@5V | |
| 1000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.62(Max) |
| Package Width | 5.08(Max) |
| Package Length | 6.09(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

