| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 450 | |
| 350 | |
| 7 | |
| 1.3@4mA@50mA | |
| 0.5@4mA@50mA | |
| 1 | |
| 20000 | |
| 30@2mA@10V|40@20mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Diameter | 9.39(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

