| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 20 | |
| 20 to 30 | |
| 3 | |
| 0.4 | |
| 0.12 to 0.5 | |
| 100000 | |
| 15V/50mA | |
| 40@50mA@15V|5@360mA@5V | |
| 2 to 30|30 to 50 | |
| 1.8 | |
| 2500 | |
| 1200(Min) | |
| 3(Typ) | |
| -65 | |
| 200 | |
| Diameter | 9.39(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

