NTE ElectronicsNTE2355Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.2A 300mW 3-Pin TO-92
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.2 | |
| 50@10mA@5V | |
| 250 | |
| 10 | |
| 1 | |
| 0.3@0.5mA@10mA | |
| 300 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

