| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 90 | |
| 4 | |
| 1.3@750mA@7.5A | |
| 0.8@750mA@7.5A | |
| 30 | |
| 1000000 | |
| 25@7.5A@2V | |
| 200000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 8.89 |
| Package Width | 26.7 |
| Package Length | 39.76 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

