Murata Power SolutionsNTE1205MC-RDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 110(Typ) | |
| Yes | |
| 15% | |
| 1.2%/% | |
| 67 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.21 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.35(Max) mm |
| Package Width | 7.7 mm |
| Package Length | 12.7 mm |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down NTE1205MC-R DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

