| Not Compliant | |
| EAR99 | |
| Obsolete | |
| NTE108 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 15 | |
| <20 | |
| 0.4@1mA@10mA | |
| 3 | |
| 1@1mA@10mA | |
| 0.05 | |
| 0.001 to 0.06 | |
| 10 | |
| 15V/8mA | |
| 20@3mA@1V|20@8mA@10V | |
| 2 to 30 | |
| 200 | |
| 83.3 | |
| 2(Max) | |
| 3(Max) | |
| 625 | |
| 25(Min) | |
| 15(Min) | |
| 600(Min) | |
| 6 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.2(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

