| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 12 | |
| <20 | |
| 0.6@1mA@10mA | |
| 3 | |
| 0.025 | |
| 0.001 to 0.06 | |
| 500 | |
| 500 | |
| 20@8mA@10V | |
| 2 to 30 | |
| 1.5(Max) | |
| 200 | |
| 2100 | |
| 6.5 | |
| -55 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.2(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

