| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 11.2 | |
| 9@10V | |
| 6.8@4.5V|15.4@10V | |
| 15.4 | |
| 1203@15V | |
| 2600 | |
| 4.2|2 | |
| 21.8|19.5 | |
| 16.5|20.2 | |
| 11.6|7.3 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.38(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
