| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 13.1 | |
| 100 | |
| 1 | |
| 9@11.5V | |
| 11@4.5V|25@11.5V | |
| 1456@12V | |
| 2630 | |
| 5.3|2.8 | |
| 21.3|22.7 | |
| 15.1|25.3 | |
| 12.3|7 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.38(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the NTD4809N-35G power MOSFET. Its maximum power dissipation is 2630 mW. This product comes in rail packaging to keep individual parts separated and protected. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
