| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±15 | |
| 2 | |
| -55 to 175 | |
| 12 | |
| 100 | |
| 1 | |
| 104@5V | |
| 7.4@5V | |
| 7.4 | |
| 40 | |
| 316@25V | |
| 35@25V | |
| 1 | |
| 105 | |
| 48000 | |
| 40.5 | |
| 104 | |
| 19 | |
| 9.2 | |
| -55 | |
| 175 | |
| Tube | |
| 89@5V | |
| 2.1 | |
| 45 | |
| 100 | |
| 0.95 | |
| 4.3 | |
| 35 | |
| 1.2 | |
| 1.6 | |
| 15 | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Increase the current or voltage in your circuit with this NTD3055L104G power MOSFET from ON Semiconductor. Its maximum power dissipation is 48000 mW. This product comes in rail packaging to keep individual parts separated and protected. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

