| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 20 | |
| 100 | |
| 1 | |
| 46@10V | |
| 21.2@10V | |
| 21.2 | |
| 84 | |
| 725@25V | |
| 58@25V | |
| 2 | |
| 213 | |
| 60000 | |
| 37.1 | |
| 60.5 | |
| 27.1 | |
| 9.5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 37.5@10V | |
| 1.88 | |
| 60 | |
| 110 | |
| 1 | |
| 5.8 | |
| 42.9 | |
| 1.2 | |
| 2.91 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Use ON Semiconductor's NTD20N06T4G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 60000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

