VishayNTCS0805E3104FMTThermistors
Thermistor NTC 100K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3590K -5 to -4.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.52%/K | |
| 10 | |
| 5 to 15 | |
| 3590 | |
| 3400 to 3600 | |
| ±1% | |
| -55 | |
| 150 | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 210 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.008 | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

