10-25% Off

VishayNTCS0805E3103JHTThermistors

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K -4 to -3.5 T/R Automotive AEC-Q200

This NTCS0805E3103JHT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

8,003 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Israel
         
      • Price: $0.1764
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 3 parts
      • Price: $0.1764
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 8,000 parts
      • Price: $0.1747

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.