VishayNTCS0805E3103FLTThermistors
Thermistor NTC 10K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3430K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.88%/K | |
| 10 | |
| 5 to 15 | |
| 3430 | |
| 3400 to 3600 | |
| ±3% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 210 | |
| Temperature Compensation|Temperature Protection|Temperature Sensing | |
| Glass | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this NTCS0805E3103FLT thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

