VishayNTCS0603E3683FHTThermistors
Thermistor NTC 68K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3985K -4.5 to -4 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| <4 | |
| 5 to 15 | |
| 3985 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 150 | |
| 68000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this NTCS0603E3683FHT thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

