10-25% Off
VishayNTCS0603E3473JHTThermistors
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| <4 | |
| 5 to 15 | |
| 3960 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 150 | |
| 47000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this NTCS0603E3473JHT thermistor from Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

