VishayNTCS0603E3222JMTThermistors
Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3520K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.93%/K | |
| <4 | |
| 5 to 15 | |
| 3520 | |
| 3400 to 3600 | |
| ±1% | |
| -55 | |
| 150 | |
| 2200 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this NTCS0603E3222JMT thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

