VishayNTCS0603E3153JMTThermistors
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3600K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.96%/K | |
| <4 | |
| 5 to 15 | |
| 3600 | |
| 3600 to 3850 | |
| ±1% | |
| -55 | |
| 150 | |
| 15000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this NTCS0603E3153JMT thermistor developed by Vishay will measure temperature. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

