VishayNTCS0603E3103JMTThermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3610K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| ±0.15 | |
| -3.98%/K | |
| <4 | |
| 5 to 15 | |
| 3610 | |
| 3600 to 3850 | |
| ±1% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.15 | |
| ±0.15 | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this NTCS0603E3103JMT thermistor by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

