VishayNTCS0402E3153FHTThermistors
Thermistor NTC 15K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3965K -4 to -3.5 T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.96%/K | |
| 5 | |
| 5 to 15 | |
| 3965 | |
| 3850 to 4100 | |
| ±3% | |
| -55 | |
| 150 | |
| 15000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 70m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
