VishayNTCS0402E3104JHTThermistors
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3950K -4.5 to -4 T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.3%/K | |
| 5 | |
| 5 to 15 | |
| 3950 | |
| 3850 to 4100 | |
| ±3% | |
| -55 | |
| 150 | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 70m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation|Office Equipment | |
| Glass | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
This NTCS0402E3104JHT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

