VishayNTCLG100E2103JTThermistors
Thermistor NTC 10K Ohm 5% 2-Pin DO-35 Axial 3977K -4.5 to -4 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 6 | |
| 5 to 15 | |
| 3977 | |
| 3850 to 4100 | |
| ±1.3% | |
| -40 | |
| 200 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| Tape and Reel | |
| 1.8 | |
| 3.75 | |
| Axial | |
| Through Hole |
Simple to implement like a resistor this NTCLG100E2103JT thermistor developed by Vishay will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 200 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.75 mm long with a diameter of 1.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

