VishayNTCLE413E2473H400Thermistors
Thermistor NTC 47K Ohm 3% 2-Pin Wire 4090K -4.5 to -4
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.47%/K | |
| 4090 | |
| 3850 to 4100 | |
| ±1.5% | |
| -40 | |
| 105 | |
| 47000 | |
| 25000 to 120000 | |
| ±3 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Measurement|Temperature Control|Temperature Sensing | |
| 37 | |
| 3(Max) | |
| 10(Max) | |
| Wire | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

