VishayNTCLE317E4103SBAThermistors
Thermistor NTC 10K Ohm 2.19% 2-Pin Wire 3984K Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| ±1 | |
| 0.3 | |
| < 5 | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±2.19 | |
| ±2 to ±5 | |
| 50m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| 6 | |
| Box | |
| 0.05 | |
| 1.6(Max) | |
| 6 | |
| Wire | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

