VishayNTCLE300E3502SBThermistors
Thermistor NTC 5K Ohm 2-Pin Wire 3977K >= -3.5 Box Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.37%/K | |
| 3977 | |
| 3850 to 4100 | |
| ±0.5°C | |
| -40 | |
| 125 | |
| 5000 | |
| 1500 to 6000 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| 40(Max) | |
| Box | |
| 2.4(Max) | |
| 8(Max) | |
| Wire | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

