VishayNTCLE213E3212FMT1Thermistors
Thermistor NTC 2.1K Ohm 1% 2-Pin Radial 3511K T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 3511 | |
| 3400 to 3600 | |
| ±1% | |
| -55 | |
| 150 | |
| 500VAC | |
| 2100 | |
| 1500 to 6000 | |
| ±1 | |
| < ±2 | |
| 100m | |
| Temperature Control|Temperature Compensation|Temperature Sensing | |
| 2.54 | |
| 10(Max) | |
| Tape and Reel | |
| 0.1 | |
| 2.5(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

