VishayNTCLE213E3104GXT1Thermistors
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 4190 | |
| 4100 to 4300 | |
| ±1.5% | |
| -55 | |
| 150 | |
| 500VAC | |
| 100000 | |
| 25000 to 120000 | |
| ±2 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Control|Temperature Compensation|Temperature Sensing | |
| 2.54 | |
| 10(Max) | |
| Tape and Reel | |
| 0.1 | |
| 2.5(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

