VishayNTCLE213E3103JHT1Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin Radial 3984K T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -55 | |
| 150 | |
| 500VAC | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Control|Temperature Compensation|Temperature Sensing | |
| 2.54 | |
| 10(Max) | |
| Tape and Reel | |
| 0.1 | |
| 2.5(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

