VishayNTCLE203E3104GB0Thermistors
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.57%/K | |
| 13 | |
| 5 to 15 | |
| 4190 | |
| 4100 to 4300 | |
| ±1.5% | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±2 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| Ceramic | |
| 2.54 | |
| 8(Max) | |
| Box | |
| 3.6(Max) | |
| 3(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

