VishayNTCLE100E3229JB0Thermistors
Thermistor NTC 22 Ohm 5% 2-Pin Radial 3136K < -5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| < -5 | |
| -3.47%/K | |
| 15 | |
| 15 to 40 | |
| 3136 | |
| < 3250 | |
| ±3% | |
| -40 | |
| 125 | |
| 22 | |
| 7 to 50 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Sensing|Temperature Control|Temperature Compensation|Temperature Measurement | |
| 2.54 | |
| 10(Max) | |
| Bulk | |
| 5(Max) | |
| 4(Max) | |
| 10(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

