VishayNTCLE100E3223JT2Thermistors
Thermistor NTC 22K Ohm 5% 2-Pin Radial 3740K -4.5 to -4 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.1%/K | |
| 15 | |
| 15 to 40 | |
| 3740 | |
| 3600 to 3850 | |
| ±2% | |
| -40 | |
| 125 | |
| 22000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Tape and Reel | |
| 0.3 | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| ±0.5 | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

