VishayNTCLE100E3151JB0Thermistors
Thermistor NTC 150 Ohm 5% 2-Pin Radial 3560K -4 to -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.9%/K | |
| 15 | |
| 15 to 40 | |
| 3560 | |
| 3400 to 3600 | |
| ±1.5% | |
| -40 | |
| 125 | |
| 150 | |
| 50 to 300 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 10(Max) | |
| Bulk | |
| 5(Max) | |
| 4(Max) | |
| 10(Max) | |
| Radial | |
| Through Hole |
Sample accurate temperature measurements by adopting this NTCLE100E3151JB0 thermistor manufactured by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

