VishayNTCLE100E3109JT1Thermistors
Thermistor NTC 10 Ohm 5% 2-Pin Radial 2990K < -5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| < -5 | |
| -3.3%/K | |
| 15 | |
| 15 to 40 | |
| 2990 | |
| < 3250 | |
| ±3% | |
| -40 | |
| 125 | |
| 10 | |
| 7 to 50 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 10(Max) | |
| Tape and Reel | |
| 5(Max) | |
| 4(Max) | |
| 10(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

