VishayNTCLE100E3103HT2Thermistors
Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 15 | |
| 15 to 40 | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Tape and Reel | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
