VishayNTCLE100E3102GB0AThermistors
Thermistor NTC 1K Ohm 2% 2-Pin Radial 3528K -4 to -3.5 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.87%/K | |
| 15 | |
| 15 to 40 | |
| 3528 | |
| 3400 to 3600 | |
| ±0.5% | |
| -40 | |
| 125 | |
| 1000 | |
| 300 to 1500 | |
| ±2 | |
| ±2 to ±5 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

