TDKNTCG103JF103FT1SThermistors
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200
The NTCG103JF103FT1S is part of TDK's line of negative temperature coefficient (NTC) thermistors - in other words, it's a semiconductor whose resistance decreases as temperature rises. Use this device as a temperature sensor in applications such as temperature monitoring in battery packs and CPUs. This model features a nominal resistance of 101 ohms with a tolerance of ±1% and high reliability with an operating temperature range of -40 to +150°C.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 3435 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| Temperature Sensor|Temperature Compensation | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

