50-75% Off
TDKNTCDS3HG103HC4NBThermistors
Thermistor NTC 10K Ohm 3% 2-Pin DO-35 Axial 3400K Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 3400 | |
| 3400 to 3600 | |
| ±2% | |
| -40 | |
| 250 | |
| 500VDC | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 20m | |
| Temperature Detection of Automobile|Temperature Detection of Home Appliances|Temperature Detection of Industrial Equipment | |
| Glass | |
| Bulk | |
| 2(Max) | |
| 4 | |
| Axial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

