| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 7.5 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3977 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±0.75% |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Voltage Rating | 1500VAC |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 0.5 |
| Application | Temperature Control|Temperature Compensation|Temperature Sensing |
| Body Material | Ceramic |
| Seated Plane Height (mm) | 14.7 |
| Product Length (mm) | 8(Max) |
| Product Depth (mm) | 8(Max) |
| Product Height (mm) | 14.7(Max) |
| Construction | Radial |
| Mounting | Through Hole |