VishayNTCALUG54A103G351AThermistors
Thermistor NTC 10K Ohm 3% 2-Pin Cable Mount Wire 3984K Box Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.70.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| Suitable for Surface Sensing Application | |
| Box | |
| 9.5 | |
| 19.8 | |
| Wire | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

