VishayNTCALUG03A103HCAThermistors
Thermistor NTC 10K Ohm 3% 2-Pin Wire 3984K Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| ±0.3 | |
| 5 | |
| 5 to 15 | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| Automotive Equipment|Consumer Appliance|Industrial Equipment | |
| Bulk | |
| 0.6 | |
| 5.5 | |
| 11.5 | |
| ±0.3 | |
| Wire |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

