VishayNTCALUG03A103GCAThermistors
Thermistor NTC 10K Ohm 2% 2-Pin Wire 3984K Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 1.5 | |
| < 5 | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -55 | |
| 125 | |
| 1000VAC | |
| 10000 | |
| 6000 to 25000 | |
| ±2 | |
| ±2 to ±5 | |
| 100 | |
| 1.5 | |
| 11.5 | |
| Bulk | |
| 5.5 | |
| 3.4 | |
| 11.5 | |
| Wire | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

