| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 5 |
| Sensitivity Index (K) | 3984 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±0.5% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
| Maximum Power Rating (W) | 400m |
| Application | Temperature Sensing |
| Seated Plane Height (mm) | 15.7 |
| Packaging | Box |
| Product Diameter (mm) | 7.2 |
| Product Height (mm) | 15.7 |
| Construction | Wire |
| Mounting | Through Hole |