TE ConnectivityNTC0805J5K0Thermistors
Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3450K T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 3450 | |
| 3400 to 3600 | |
| ±5% | |
| -55 | |
| 125 | |
| 5000 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 125m | |
| Temperature Compensating | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

