TE ConnectivityNTC0805J10KThermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 4100 | |
| 4100 to 4300 | |
| ±5% | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 125m | |
| Temperature Compensating | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

