Reduced Price
NIC ComponentsNTC-L227K10TRDFCapacitor Tantalum Solid
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 10VDC | |
| 0.1 | |
| Low | |
| 1.1 | |
| 22 | |
| Polar | |
| 10 | |
| High Ripple Current|Low ESR | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-30 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Do you need a capacitor for a sample and hold circuit? Then use this NTC-L227K10TRDF solid tantalum capacitor from NIC Components for its low leakage current! It can withstand a voltage of 10 VDC. Its leakage current is 22 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 220uF. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

