| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| -55 to 150 | |
| 44 | |
| 70@10V | |
| 82@10V | |
| 3300@400V | |
| 312000 | |
| 13 | |
| 24 | |
| 74 | |
| 27 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 10.38 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HPSOF EP |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

