onsemiNTBG160N120SC1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 19.5A 8-Pin(7+Tab) D2PAK T/R
Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, D2PAK-7L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 25 | |
| 4.3 | |
| 19.5 | |
| 250 | |
| 10 | |
| 161(Typ)@20V | |
| 33.8@20V | |
| 33.8 | |
| 678@800V | |
| 136000 | |
| 7.68 | |
| 2.27 | |
| 9.4 | |
| 8.17 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.2 |
| Package Length | 9.9 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

