Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 900 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 900 V, M2, D2PAK-7L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| 19 | |
| 9.8 | |
| 28@15V | |
| 200@15V | |
| 200 | |
| 4415@450V | |
| 3700 | |
| 13 | |
| 52 | |
| 58 | |
| 39 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.2 |
| Package Length | 9.9 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

